Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$62.658 |
5+ | US$54.967 |
10+ | US$53.868 |
Price for:Each
Minimum: 1
Multiple: 1
US$62.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No401.MT
Order Code3521953
Technical Datasheet
Plier StyleFlat Nose
Jaw Opening Max1mm
Overall Length160mm
Product Range-
Product Overview
The 401.MT is a 160mm extra-long flat nose Gripping Pliers with matte black non-reflective finish, leaf spring. This pliers features smooth, rectangular-section jaws with contoured inside edges to protect components. It is suitable for powerful loads/extra power and designed according to ISO 9655 standard.
- 1mm Jaw opening
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
Plier Style
Flat Nose
Overall Length
160mm
Jaw Opening Max
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
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
Weight (kg):.12