Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2961666661
Order Code1191313
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance380ohm
DC Current Rating-
Inner Diameter0.75mm
Frequency Min50MHz
Frequency Max500MHz
DC Resistance Max-
Impedance Tolerance-
Product Length14mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2961666661 is a Wound Bead with 61-grade material used in EMI applications for suppression of noise frequencies above 200MHz. A high frequency NiZn ferrite developed for a range of inductive applications up to 25MHz. Wire used for winding is oxygen-free high conductivity copper with 100% matte tin plating over a nickel undercoating. Beads are controlled for impedance limits only. Minimum impedance values are specified for the + marked frequencies. The 61 material parts on the 4291A RF impedance analyser.
- Minimum impedance is typically the listed impedance less 20%
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
Frequency Min
50MHz
DC Resistance Max
-
Product Length
14mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Impedance
380ohm
Inner Diameter
0.75mm
Frequency Max
500MHz
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013