Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRFORD ELECTRONICS
Manufacturer Part NoPFE-12
Order Code1760612
Product RangePFE
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFAIRFORD ELECTRONICS
Manufacturer Part NoPFE-12
Order Code1760612
Product RangePFE
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating15hp
No. of PhasesThree Phase
No. of Poles-
Current Rating22A
Supply Voltage Min230VAC
Supply Voltage Max460VAC
IP / NEMA RatingIP20
Product RangePFE
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
22A
Supply Voltage Max
460VAC
Product Range
PFE
Power Rating
15hp
No. of Poles
-
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1