Product Overview
The AP500 is an application board for IT500 GPS module, which enables high performance navigation in the most demanding applications and solid fix even in harsh GPS environments. Market leading cold start sensitivity of-148dBm makes it possible to acquire satellite signals and start navigating in places where competing modules do not get even the first fix. IT500 receiver is suited for asset tracking devices with covert installations (weak signal environment) and battery operated and battery operated consumer products like personal navigation devices, handheld computers, cameras, and sports accessories. IT500 is also an ideal receiver for GPS mouse and Mini PCI card applications, due to its compact design and easy interfacing with USB2.0 option.
- Fastrax multi platform compatible
- Configurable fix rate, up to 10Hz (default: 1Hz)
- NMEA protocol (default speed: 9600bps)
- 1PPS output
- WAAS/EGNOS support
- Mediatek MT3329 receiver
- Ultra high sensitivity
Applications
Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Hobby & Education
Technical Specifications
Fastrax
Wireless Connectivity
Eval Board IT500
To Be Advised
IT500
GPS Receiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate