Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoEFD20/10/7-3C94-A160
Order Code2103352
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEFD20/10/7-3C94-A160
Order Code2103352
Technical Datasheet
Core TypeEFD
Core SizeEFD20
For Use With-
Core Material Grade3C94
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al160nH
Product Range-
Product Overview
The EFD20/10/7-3C94-A160 is an EFD20-type Transformer Core with 3C94 material grade and core halves.
- 160 ±5% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
EFD
For Use With
-
Effective Magnetic Path Length
47mm
Inductance Factor Al
160nH
Core Size
EFD20
Core Material Grade
3C94
Ae Effective Cross Section Area
31mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036