Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD59/31/22-3F3
Order Code2103356
Technical Datasheet
Core TypeETD
Core SizeETD59
Core Material Grade3F3
For Use With-
Effective Magnetic Path Length139mm
Ae Effective Cross Section Area368mm²
Inductance Factor Al5.6µH
Product Range-
Product Overview
The ETD59/31/22-3F3 is a Transformer Core made with material grade of 3F3. The ETD core design is a further development of E core. It is optimized for use in SMPS transformers with switching frequencies between 50 and 200kHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Efficient mounting parts
- Moderate shielding
- 0.378Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
ETD
Core Material Grade
3F3
Effective Magnetic Path Length
139mm
Inductance Factor Al
5.6µH
Core Size
ETD59
For Use With
-
Ae Effective Cross Section Area
368mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13