Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPLT20/14/2/S-3C95
Order Code2103449
Technical Datasheet
Core TypeEQ
Core SizePLT20
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length25.1mm
Ae Effective Cross Section Area59mm²
Inductance Factor Al5.66µH
Product Range-
Product Overview
The PLT20/14/2/S-3C95 is a Transformer Core made with the material grade of 3C95. The EQ core design is derived from the ER and PQ. The range is optimized for use in compact AC/DC notebook adapters and DC/DC converters. The advantages of EQ core is a simple core shape, round centre pole, high Ae value, a large winding window, low profile and a large surface area for heat dissipation.
Applications
Industrial, Power Management
Technical Specifications
Core Type
EQ
Core Material Grade
3C95
Effective Magnetic Path Length
25.1mm
Inductance Factor Al
5.66µH
Core Size
PLT20
For Use With
-
Ae Effective Cross Section Area
59mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003