Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoRM5-3B7-A160/N
Order Code2103381
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM5-3B7-A160/N
Order Code2103381
Technical Datasheet
Core TypeRM
Core SizeRM5
For Use With-
Core Material Grade3B7
Effective Magnetic Path Length21.4mm
Ae Effective Cross Section Area21.2mm²
Inductance Factor Al160nH
Product Range-
Technical Specifications
Core Type
RM
For Use With
-
Effective Magnetic Path Length
21.4mm
Inductance Factor Al
160nH
Core Size
RM5
Core Material Grade
3B7
Ae Effective Cross Section Area
21.2mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002