Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoU100/57/25-3C94
Order Code2103418
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoU100/57/25-3C94
Order Code2103418
Technical Datasheet
Core Type-
Core SizeU100
For Use With-
Core Material Grade3C94
Effective Magnetic Path Length308mm
Ae Effective Cross Section Area645mm²
Inductance Factor Al5.5µH
Product Range-
Alternatives for U100/57/25-3C94
1 Product Found
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
308mm
Inductance Factor Al
5.5µH
Core Size
U100
Core Material Grade
3C94
Ae Effective Cross Section Area
645mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5