Print Page
225 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$6.204 |
5+ | US$6.017 |
10+ | US$5.749 |
20+ | US$5.628 |
50+ | US$5.521 |
Price for:Each
Minimum: 1
Multiple: 1
US$6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 99.02.0.230.98 is a green LED + Varistor Module for 99 series coil indication and EMC suppression modules. The reverse voltage peaks of the relay coil are limited by the varistor to approximately 2.5 times the nominal voltage of the supply. When using DC coils it is essential that positive is connected to terminal A1. The relay release time increases insignificantly.
- 110 to 240V AC/DC Operating range
Applications
Industrial
Technical Specifications
Accessory Type
Modules
Product Range
99 Series
For Use With
97.01, 97.02, 97.51, 97.52 Sockets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005