Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFND-5571W4SM00BW35
Order Code2705998
Technical Datasheet
LED ColourWhite
Forward Voltage3.8V
Luminous Intensity400mcd
Display Dots x Lines5 x 7
Display Size37.8mm x 53.1mm
Peak Wavelength-
Product Range-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FND-5571W4SM00BW35 from Forge is a column cathode (53mm) 5 x 7 white dot matrix display. It is ideal for use in applications requiring high quality display passenger information, variable message signs, lift indication and digital clocks.
- 3.5mm pin length
- High intensity white dot matrix LED display
- Black face for maximum contrast
- White diffused segment in off-state
- Pulse forward current of 100mA at 0.1 duty cycle, 1KHz
- DC forward current of 25mA, reverse voltage of 5V
- Chromaticity coordinates x = 0.3, y = 0.3
- Maximum forward voltage is 3.7V
- Typical luminous intensity, Iv of 400mcd/seg
- Operating temperature range from -25°C to +80°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
White
Luminous Intensity
400mcd
Display Size
37.8mm x 53.1mm
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Forward Voltage
3.8V
Display Dots x Lines
5 x 7
Peak Wavelength
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018