Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerGEL MEC
Manufacturer Part NoGVD-1010-55
Order Code1422148
Technical Datasheet
External Depth5.8mm
Bore Diameter Nom4mm
External Diameter9.5mm
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Depth
5.8mm
External Diameter
9.5mm
Product Range
-
Bore Diameter Nom
4mm
Weight
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for GVD-1010-55
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022