Print Page
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB10MPS17-247
Order Code2989880
Product RangeMPS
Technical Datasheet
Product RangeMPS
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current50A
Total Capacitive Charge43nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
MPS
Repetitive Peak Reverse Voltage
1.7kV
Total Capacitive Charge
43nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead (19-Jan-2021)
Diode Configuration
Single
Average Forward Current
50A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003527