Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGLAMOX LUXO
Manufacturer Part No8155-160-2
Order Code4331783
Technical Datasheet
Length1.04m
Lamp Base TypeE27 / ES
Light SourceGLS Lamp
Lens Diameter-
Supply Voltage-
Power Rating60W
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Alternatives for 8155-160-2
1 Product Found
Product Overview
The 8155-160-2 is a Classic Desk Light with desk clamp and 1040mm spring balanced arm.
- Classic timeless Luxo design
- 60W ES desk light
- 160mm diameter shade
Applications
Lighting, Industrial
Notes
Bulb not supplied.
Technical Specifications
Length
1.04m
Light Source
GLS Lamp
Supply Voltage
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
E27 / ES
Lens Diameter
-
Power Rating
60W
Plug Type
UK Type G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6