Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGLAMOX LUXO
Manufacturer Part NoVERIT BLACK UK
Order Code4331758
Technical Datasheet
Length830mm
Lamp Base TypeG24
Light SourceCompact Fluorescent
Lens Diameter-
Supply Voltage-
Power Rating11W
Product Range-
Plug TypeUK Type G
Product Overview
The 8163-113-202 is a Desk Light with table bracket. Verit is the updated version of Luxo's popular T-88. It now benefits from a high frequency ballast and 13W lamp for greater light output and is a highly versatile and flexible task light. The shade can be adjusted and set to almost any position, horizontally, vertically or laterally. The stability of the easily adjusted spring balanced arm ensures that the head will remain in the desired position.
- IP20 Protection rating
- 900lm Lumen
Applications
Lighting, Industrial
Technical Specifications
Length
830mm
Light Source
Compact Fluorescent
Supply Voltage
-
Product Range
-
Lamp Base Type
G24
Lens Diameter
-
Power Rating
11W
Plug Type
UK Type G
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4