Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoB07A
Order Code3775233
Technical Datasheet
Battery Capacity7.5Ah
No. of Charging Ports2 Ports
Charging Amps2.1A
External Depth93mm
External Height22mm
External Width64.5mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for B07A
3 Products Found
Technical Specifications
Battery Capacity
7.5Ah
Charging Amps
2.1A
External Height
22mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
93mm
External Width
64.5mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229
UN Hazard Code:3481