Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGP13AU-C2
Order Code1779015
Product RangeGP13AU Series
Also Known AsGTIN UPC EAN: 4891199034442
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP13AU-C2
Order Code1779015
Product RangeGP13AU Series
Also Known AsGTIN UPC EAN: 4891199034442
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity2
Battery Type / SizeD
Weight130g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeGP13AU Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Ultra grade, long-life alkaline D batteries giving up to six times the life of ordinary zinc carbon batteries; ideal for high drain applications
- 7 year shelf life
Contents
Batteries only
Notes
Supplied in retail carded packaging
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
D
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
130g
Battery NEDA Code
13A
Product Range
GP13AU Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28