Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP17R8H
Order Code206477
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity170mAh
Battery Size CodePP3
Battery TerminalsSnap Contact
External Height48.4mm
External Width26.5mm
Battery Type / SizePP3
External Depth15.7mm
Weight32g
Battery IEC Code6HR61
Battery NEDA Code7.2H5
Battery Compliance-
Product Range-
Alternatives for GP17R8H
1 Product Found
Product Overview
- High voltage nickel metal hydride rechargeable battery
- Nominal voltage is 8.4V
- Capacity is 175mAh(typical)
- Charging condition is 17mA for 14 hrs at 20°C
- Service life is <gt/>500 cycles (IEC standard)
- Operating temperature range from 0 to 45°C
- Weight is 32g
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
170mAh
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
15.7mm
Battery IEC Code
6HR61
Battery Compliance
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
External Height
48.4mm
Battery Type / Size
PP3
Weight
32g
Battery NEDA Code
7.2H5
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032