Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGP910A-20
Order Code5057000
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199000652
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP910A-20
Order Code5057000
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199000652
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
External Diameter12mm
Battery Capacity-
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity20
Battery Type / SizeN
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Battery Compliance-
Product RangeGP Super Alkaline
SVHCNo SVHC (14-Jun-2023)
Product Overview
High power, long-life alkaline N batteries giving up to six times the life of ordinary zinc carbon batteries; ideal for high drain applications
- 3 Year shelf life
Contents
Batteries only
Notes
Supplied bulk packed in boxes
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
N
Battery IEC Code
LR1
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
N
External Diameter
12mm
External Height
30.2mm
Pack Quantity
20
Weight
9g
Battery NEDA Code
910A
Product Range
GP Super Alkaline
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2