Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPACEL211005
Order Code3775236
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies SupportedLi-Ion
Supply Voltage5V
Battery Size Code18650
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUSB
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPACEL211005
1 Product Found
Technical Specifications
Battery Charger Type
USB
Supply Voltage
5V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Battery Technologies Supported
Li-Ion
Battery Size Code
18650
Battery NEDA Code
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231
UN Hazard Code:3090