Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPACSM451009
Order Code3775274
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies SupportedNiMH
Supply Voltage5V
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUSB
SVHCNo SVHC (10-Jun-2022)
Product Overview
Compact, high speed USB charger and dual LCD docking station suitable for charging 1-8x AA/AAA NiMH batteries, and is supplied with 8x AA ReCyKo 2600mAh pre-charged NiMH batteries.
- ReCyKo batteries feature low self-discharge rate, retaining up to 80% charge after 1 year
- Comprehensive LCD display for charging status
- Battery health checking for individual batteries
- Dock is compatible with B421, M451 & P461 USB chargers
- Automatic power cut off
- Input Voltage: 5V, 2A
- Charging Time: AA 1300-2600mAh - 1.3-5.2hrs (1-8 pcs), AAA 650-950mAh - 2-3hrs (1-8 pcs)
Contents
Charger, dock, 8x AA batteries, USB cable and user guide
Technical Specifications
Battery Charger Type
USB
Supply Voltage
5V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Battery Technologies Supported
NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
UN Hazard Code:3496