Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA27AF007
Order Code3775324
Product RangeGP27AF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA27AF007
Order Code3775324
Product RangeGP27AF Series
Technical Datasheet
Battery Voltage12V
Battery Size CodeA27
Battery TechnologyAlkaline
External Diameter8mm
Battery Capacity18mAh
Battery TerminalsRaised Positive and Flat Negative
External Height28.2mm
Pack Quantity1
Battery Type / SizeA27
Weight4.4g
Battery IEC Code8LR732
Battery NEDA Code-
Battery Compliance-
Product RangeGP27AF Series
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Capacity
18mAh
External Height
28.2mm
Battery Type / Size
A27
Battery IEC Code
8LR732
Battery Compliance
-
Battery Size Code
A27
External Diameter
8mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
4.4g
Battery NEDA Code
-
Product Range
GP27AF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9