Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL1620032
Order Code3775361
Also Known AsGTIN UPC EAN: 4891199028151
Technical Datasheet
81 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.481 |
10+ | US$2.734 |
25+ | US$1.943 |
50+ | US$1.675 |
Price for:Each
Minimum: 1
Multiple: 1
US$5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBL1620032
Order Code3775361
Also Known AsGTIN UPC EAN: 4891199028151
Technical Datasheet
Battery Voltage3V
Battery Size Code1620
Battery TechnologyLithium Manganese Dioxide
External Diameter16mm
Battery Capacity78mAh
External Height2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.2g
Battery IEC CodeCR1620
Battery NEDA Code5009LC
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPPBL1620032
1 Product Found
Product Overview
Lithium button cell battery designed for calculators, watches and computer applications. The battery is supplied individually in a blister pack.
- Lithium computer button cell
- Constant nominal voltage of 3V
- Also for use in some calculators & watches
Contents
Battery only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
78mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR1620
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
1620
External Diameter
16mm
External Height
2mm
Pack Quantity
1
Weight
1.2g
Battery NEDA Code
5009LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
UN Hazard Code:3090