Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHC212E016
Order Code3775255
Product RangeGP ReCyko
Also Known AsGTIN UPC EAN: 4891199187155
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHC212E016
Order Code3775255
Product RangeGP ReCyko
Also Known AsGTIN UPC EAN: 4891199187155
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
External Diameter14.5mm
Battery Size CodeAA
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
Battery Type / SizeAA
Weight27g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeGP ReCyko
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPRHC212E016
4 Products Found
Product Overview
Reliable rechargeable AA batteries for powering everyday devices such as remotes and MP3 players. Retail packed, supplied in a pack of four.
- Pre-charged and ready to use straight out of the pack
- Low self-discharge rate, retains up to 80% charge after 1 year
- Long cycle life, designed to last up to 6 years or 500 charges
- Works in extreme temperatures from -20?C to 50?C
- Eco-friendly paper packaging
Contents
Batteries only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
Battery Size Code
AA
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
27g
Battery NEDA Code
1.2H2
Product Range
GP ReCyko
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
UN Hazard Code:3496