Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHC30CB026
Order Code3775257
Product RangeGP ReCyko
Also Known AsGTIN UPC EAN: 4891199187421
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHC30CB026
Order Code3775257
Product RangeGP ReCyko
Also Known AsGTIN UPC EAN: 4891199187421
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity3Ah
External Diameter26.2mm
Battery Size CodeC
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight70g
Battery IEC CodeHR14
Battery NEDA Code-
Battery Compliance-
Product RangeGP ReCyko
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPRHC30CB026
1 Product Found
Product Overview
Reliable rechargeable C batteries for powering everyday devices such as remotes and MP3 players. Retail packed, supplied in a pack of two.
- Pre-charged and ready to use straight out of the pack
- Low self-discharge rate, retains up to 80% charge after 1 year
- Long cycle life, designed to last up to 6 years or 500 charges
- Works in extreme temperatures from -20?C to 50?C
- Eco-friendly paper packaging
Contents
Batteries only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
3Ah
Battery Size Code
C
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
HR14
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
External Diameter
26.2mm
External Height
50mm
Pack Quantity
2
Weight
70g
Battery NEDA Code
-
Product Range
GP ReCyko
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161
UN Hazard Code:3496