Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHV208R076
Order Code3775259
Product RangeGP ReCyko
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHV208R076
Order Code3775259
Product RangeGP ReCyko
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity200mAh
Battery Size CodePP3
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.5mm
Battery Type / SizePP3
External Depth15.7mm
Weight42.5g
Battery IEC Code6HR61
Battery NEDA Code-
Battery Compliance-
Product RangeGP ReCyko
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPRHV208R076
1 Product Found
Product Overview
Reliable rechargeable 9V battery for powering everyday devices such as remotes and MP3 players. Retail packed, supplied individually.
- Pre-charged and ready to use straight out of the pack
- Low self-discharge rate, retains up to 80% charge after 1 year
- Long cycle life, designed to last up to 6 years or 500 charges
- Works in extreme temperatures from -20?C to 50?C
- Eco-friendly paper packaging
Contents
Battery only
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
200mAh
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
PP3
Weight
42.5g
Battery NEDA Code
-
Product Range
GP ReCyko
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
15.7mm
Battery IEC Code
6HR61
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
UN Hazard Code:3496