Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPRHV208R080
Order Code3775273
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity200mAh
Battery Size CodePP3
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.5mm
Battery Type / SizePP3
External Depth15.7mm
Weight42.5g
Battery IEC Code6HR61
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
200mAh
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
PP3
Weight
42.5g
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
15.7mm
Battery IEC Code
6HR61
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
UN Hazard Code:3496