Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoPTS100/200 RJ11
Order Code2913042
Also Known AsGTIN UPC EAN: 783310450801
Technical Datasheet
4 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$126.670 |
| 3+ | US$122.369 |
Price for:Each
Minimum: 1
Multiple: 1
US$126.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPTS100/200 RJ11
Order Code2913042
Also Known AsGTIN UPC EAN: 783310450801
Technical Datasheet
Product Overview
The PTS 100 Tone Probe is a complementary set of tools for identifying wires and wire pairs. Once the PTS 200 is attached to a wire pair, the PTS 100's probe tip will pick up the generator's warbling tone when it's near the pair, allowing the user to isolate and identify the pair. The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the tone generator will test Polarity continuity or short circuits. The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity adjustment to allow both broad searches and pinpoint identification of wires.
- Sends tone to identify Wires
- Polarity indication
- Continuity test
- Adjustable volume control
- Easy to operate
- 2 line modular test lead
- Rugged industrial design
- Water resistant
- RJ11 Plug
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
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41