Product Overview
The function generator FG100 - standard signal source - for daily laboratory use. The wide frequency range from 0.5 Hz to 20 MHz in connection with the signal forms offered and the special functions ensures that a further application field is covered. FG100 has a microprocessor control system providing simple operation by means of the 'quattro Key' operating concept, as well as a self - diagnostics feature and complete remote controllability via the serial RS-232 C interface. The requested parameters such as frequency and signal amplitude are automatically set with the digital rotary switch
- Standard signal generator FG100
- For daily laboratory use
- Frequency range 0.5Hz to 20MHz
- Double spaced alphanumeric LC display
- Completely remote controllable
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Function
-
-
EU, UK
1 Channel
20MHz
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate