Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 440G-L07264
1 Product Found
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
5A
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
DPST-NC
Contact Voltage AC Max
500V
IP Rating
-
Contact Current DC Max
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28