Alternatives for 440G-S36001
1 Product Found
Product Overview
The 440G-S36001 from Guardmaster is a Spartan guard locking switch. The Spartan is a positive mode, tongue operated guard locking interlock switch that locks a machine guard closed until power is isolated and ensures that it remains isolated while the guard is open. The Spartan head has two entry slots and it can be rotated to provide four actuator entry points. A blanking plug is provided to seal the unused slot. The guard may only be opened when a signal is applied to the Spartan's internal solenoid which releases the lock mechanism. Therefore the Spartan is ideal for machines which do not stop immediately or where premature interruption of the machine could cause damage to tooling and components or cause an additional hazard.
- Power to release
- M20 conduit
- Lid mounted status indication
- High locking force of 1200N (270lbs.)
- 2NC + 1NO contact configuration
- Rotatable head with 4 possible key entry slots
- Solenoid voltage of 24VAC/VDC
- Standard actuator
- Operating temperature range from -20°C to 60°C
Applications
Industrial, Automation & Process Control, Security, Building Automation
Technical Specifications
-
Screw
5A
250V
No SVHC (15-Jun-2015)
DPST-NC
500V
-
5A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate