Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDMASTER
Manufacturer Part No440R-C23018
Order Code3055346
Product RangeMSR6R/T
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGUARDMASTER
Manufacturer Part No440R-C23018
Order Code3055346
Product RangeMSR6R/T
Technical Datasheet
Coil Voltage110VAC
Contact Configuration3PST-NO
Product RangeMSR6R/T
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Coil Voltage
110VAC
Product Range
MSR6R/T
Contact Current
3A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5