Product Information
Alternatives for GDS-1052-U
3 Products Found
Product Overview
The GDS-1052-U DSO provides an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support. It is designed to meet today's most demanding engineering requirements and budgets.
- 4k Record Length per Channel
- Peak Detect as Fast as 10ns
- Save/Recall of 15 Front Panel Settings & Waveforms
- 5.7" TFT Color Display
- 19 Auto Measurements
- Arithmetic Operators - Add, Subtract, FFT
- USB Port for PC Connection
- Data Logger
Applications
Maintenance & Repair, Test & Measurement
Contents
User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
GDS-1000-U Series
50MHz
4 kpts
TFT LCD Colour
Lifetime Warranty
No SVHC (10-Jun-2022)
2 Channel
250MSPS
7ns
One 70MHz GTP-070A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
EU, UK
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate