Product Information
Product Overview
The GDS-1152A-U series provide a unique solution. Using MemoryPrime technology, the digital storage oscilloscope is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time without effecting performance.
- 2Mega Points Record Length
- 2mV to 10V Vertical Scale
- 1ns to 50s Horizontal Range
- Up to 27 Automatic Measurements
- 5.7" TFT LCD Display
- USB Host and Device Interface Supported
- Go/NoGo Function
- Data Logger
Applications
Maintenance & Repair, Test & Measurement
Contents
User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
GDS-1000A-U Series
150MHz
2 Mpts
QVGA LCD Colour
Lifetime Warranty
No SVHC (10-Jun-2022)
2 Channel
1GSPS
2.3ns
One 150MHz GTP-150A-2-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate