Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGDS-2104
Order Code1277404
Product RangeGDS-2000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDS-2104
Order Code1277404
Product RangeGDS-2000 Series
Technical Datasheet
Product RangeGDS-2000 Series
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth25 kpts
Calculated Rise Time3.5ns
Scope Display TypeQVGA LCD Colour
Kit ContentsOne 100MHz GTP-100A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
Manufacturer Warranty-
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 25k Points Record Length Maximum
- Large 5.6" TFT colour Display
- Removable data storage / printing via front panel USB host port
- 27 automatic measurements
- 4 types of FFT: flattop, blackman, hanning and rectangular windows
- Go/NoGo test function
- Remote control via RS-232 or USB
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
Product Range
GDS-2000 Series
Bandwidth
100MHz
Display Memory Depth
25 kpts
Scope Display Type
QVGA LCD Colour
Manufacturer Warranty
-
SVHC
No SVHC (10-Jun-2022)
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
One 100MHz GTP-100A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
Plug Type
EU, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8