Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
5 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$367.750 |
Price for:Each
Minimum: 1
Multiple: 1
US$367.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PSP-405 is single output, 200W, programmable switching DC power supplies. OVL, OCL, OTP, and OPL protects its loads from unexpected conditions. It has a large LCD panel with output and parameter views and a key lock feature to prevent changing the settings. The PSP 405 is suitable for generic bench-top applications in laboratories and educational institutions.
- 0-40V, 0-5A
- LCD display
- Output on/off control
- 3-step fan speed control
- Voltage/current/power settings
- Key lock to avoid operation error
- Normal, +% & -% output operation key
- Standard interface:RS-232C
- Optional European type jack terminal
Contents
User Manual, Power Cord, Test Lead GTL-104, European Test Lead GTL-204
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Alternatives for PSP-405
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6