Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part NoCC002
Order Code936406
Product RangeCOLDCUBE®
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerH S MARSTON
Manufacturer Part NoCC002
Order Code936406
Product RangeCOLDCUBE®
Technical Datasheet
Thermal Resistance0.18°C/W
External Height - Metric82mm
External Width - Metric75mm
External Length - Metric60mm
Flow Rate Max-
Noise Rating-
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial3.23"
External Width - Imperial2.95"
External Length - Imperial2.36"
Product RangeCOLDCUBE®
Product Overview
The CC002 is a 60 x 75 x 82mm low weight/volume force air Heat Sink made of aluminium. This ultra-high performance cooling high power COLDCUBE™ surface mount heat sink fits a standard U2 rack and operates with one 80mm square fans in a push-pull configuration.
Applications
Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
0.18°C/W
External Width - Metric
75mm
Flow Rate Max
-
Heat Sink Mounting
Surface Mount
External Height - Imperial
3.23"
External Length - Imperial
2.36"
External Height - Metric
82mm
External Length - Metric
60mm
Noise Rating
-
Heat Sink Material
Aluminium
External Width - Imperial
2.95"
Product Range
COLDCUBE®
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38