Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part NoCF2-0816-0805-1500NA
Order Code936420
Product RangeCOLDFIN®
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerH S MARSTON
Manufacturer Part NoCF2-0816-0805-1500NA
Order Code936420
Product RangeCOLDFIN®
Technical Datasheet
Thermal Resistance0.13°C/W
External Height - Metric80.5mm
External Width - Metric81.6mm
External Length - Metric150mm
Flow Rate Max-
Noise Rating-
Heat Sink MountingAdhesive
Heat Sink MaterialAluminium
External Height - Imperial3.17"
External Width - Imperial3.21"
External Length - Imperial5.91"
Product RangeCOLDFIN®
Product Overview
The COLDFIN® series force cooled Heat Sink for use in harsh environments.
- High efficiency
- Low volume
- High power
- Low weight
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
0.13°C/W
External Width - Metric
81.6mm
Flow Rate Max
-
Heat Sink Mounting
Adhesive
External Height - Imperial
3.17"
External Length - Imperial
5.91"
External Height - Metric
80.5mm
External Length - Metric
150mm
Noise Rating
-
Heat Sink Material
Aluminium
External Width - Imperial
3.21"
Product Range
COLDFIN®
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5