Print Page
RTCS06G
Security Screw, Security, Tamperproof, Stainless Steel A2, Flat / Countersunk Head Pin Torx, 25 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHAFREN
Manufacturer Part NoRTCS06G
Order Code2886819
Technical Datasheet
Thread Size - Imperial#6
Fastener MaterialStainless Steel A2
Thread Size - Metric3.5mm
Screw Length25mm
Screw Head StyleFlat / Countersunk Head Pin Torx
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thread Size - Imperial
#6
Thread Size - Metric
3.5mm
Screw Head Style
Flat / Countersunk Head Pin Torx
SVHC
No SVHC (10-Jun-2022)
Fastener Material
Stainless Steel A2
Screw Length
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149