Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
3 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1,035.820 |
Price for:Each
Minimum: 1
Multiple: 1
US$1,035.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFR410-72
Order Code3758363
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max-
Output Power140W
Kit ContentsTool Box, Maintenance Tools
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Output Power
140W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Kit Contents
Tool Box, Maintenance Tools
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7