Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$58.987 |
Price for:Each
Minimum: 1
Multiple: 1
US$58.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT33-D5
Order Code3760805
Product RangeT33
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleChisel
For Use WithHakko FX-801 300W Soldering Station
Product RangeT33
SVHCTo Be Advised
Product Overview
Chisel tip used with the FX-8002 soldering iron for the FX-801 Ultra Heavy Duty (UHD) soldering station.
- 5mm x 13mm size
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Hakko FX-801 300W Soldering Station
SVHC
To Be Advised
Tip / Nozzle Style
Chisel
Product Range
T33
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027