Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT50-I01
Order Code4262388
Product RangeT50 Series
Technical Datasheet
8 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$49.004 |
Price for:Each
Minimum: 1
Multiple: 1
US$49.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT50-I01
Order Code4262388
Product RangeT50 Series
Technical Datasheet
Tip / Nozzle Width0.1mm
Tip / Nozzle StyleMicro Conical
For Use WithHakko FX-9703 Soldering Irons
Product RangeT50 Series
SVHCTo Be Advised
Product Overview
- T50 series micro conical tip (shape-0.1I)
- Suitable for use with FX-9703 and FX-9704 soldering irons
- Size is R0.1 X 5.5mm
Technical Specifications
Tip / Nozzle Width
0.1mm
For Use With
Hakko FX-9703 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
Micro Conical
Product Range
T50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27