Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS4111-16R
Order Code1495584
Technical Datasheet
No. of Pins18Pins
Diode Case StyleDIP
Wavelength of Peak Sensitivity-
Angle of Half Sensitivity ±-
Dark Current25pA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pins
18Pins
Wavelength of Peak Sensitivity
-
Dark Current
25pA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
DIP
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05