Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$79.073 |
Price for:Each
Minimum: 1
Multiple: 1
US$79.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590ZGRP161
Order Code2764059
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolyester (PET)
External Height - Metric160mm
External Width - Metric160mm
External Depth - Metric90mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial6.3"
External Width - Imperial6.3"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1590ZGRP161 from Hammond is a 590ZGRP series watertight thick wall enclosure. This heavy duty enclosure is moulded from grey, glass reinforced polyester with smooth finish. It includes gasketed lid with two piece "tongue & groove" construction.
- Dimension is 6.3" x 6.3" x 3.56" x (160mm x 160mm x 90.3mm) ( D x W x H)
- Internal mounting shelf and bonding/mounting nuts moulded in
- Easy wall mount via "through box blind hole" construction, outside of gasket protection
- Lid contains self captivated stainless steel screws
- Designed to meet IP65
- North American mark of safety cUL, UL listed, certified to NEMA 4X standards (UL508) file #E65324
- Gasket material is Mohogumi rubber (EDPM), heat resistance 100°C to 120°C, cold -40°C
- Optional 14 gauge, galvanized steel inner panels available
Contents
Box, Lid, Silicone gasket, 4 cover screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
160mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
6.3"
External Depth - Imperial
3.54"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
6.3"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.265