Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900717LG1
Order Code4543133
Product RangeRCBS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | US$276.482 |
Price for:Each
Minimum: 1
Multiple: 1
US$276.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900717LG1
Order Code4543133
Product RangeRCBS Series
Technical Datasheet
Cabinet StyleTable Top
Panel Space Height-
External Height - Metric229mm
External Width - Metric533mm
External Depth - Metric444mm
Enclosure MaterialSteel
Body ColourGrey
External Height - Imperial9.02"
External Width - Imperial20.98"
External Depth - Imperial17.48"
Product RangeRCBS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Table Top
External Height - Metric
229mm
External Depth - Metric
444mm
Body Colour
Grey
External Width - Imperial
20.98"
Product Range
RCBS Series
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
9.02"
External Depth - Imperial
17.48"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3