Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$508.744 |
5+ | US$486.340 |
Price for:Each
Minimum: 1
Multiple: 1
US$508.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHS1902224BK1
Order Code9222499
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height22.75"
External Height - Metric629mm
External Width - Metric533mm
External Depth - Metric622mm
Enclosure MaterialSteel
Body ColourBlack
External Height - Imperial24.8"
External Width - Imperial21"
External Depth - Imperial24.5"
Product Range-
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
629mm
External Depth - Metric
622mm
Body Colour
Black
External Width - Imperial
21"
Product Range
-
Panel Space Height
22.75"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
24.8"
External Depth - Imperial
24.5"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):30.70872