Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | US$13.159 |
Price for:Each
Minimum: 20
Multiple: 20
US$263.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 178 6901
Order Code1096957
Technical Datasheet
Product Range-
No. of Contacts80Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 03 178 6901 is a 80-position 3-row angled male DIN-signal Connector with copper alloy contacts and a PBT insulator. It has solder termination and flange.
- 2A at 20°C Current
- 1000V Test voltage
- 20mΩ Maximum contact resistance
Applications
Power Management
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
80Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09 03 178 6901
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014