Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09 03 278 6805
Order Code1096958
Technical Datasheet
Product Range-
No. of Contacts80Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 03 278 6805 is a 80-position 3-row straight female DIN-signal Connector with copper alloy contacts and a PBT insulator. It has solder termination and flange.
- 2A at 20°C Current
- 1000V Test voltage
- 20mΩ Maximum contact resistance
Applications
Power Management
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
80Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012