Print Page
Product Information
Product Overview
The 09 22 116 6931 is a 16-position 1-row angled male DIN-signal Connector with copper alloy contacts and a PBT insulator. It has solder termination and flange.
- 15A at 20°C Current
- 1000V Test voltage
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Product Range
Type 2B
Gender
Plug
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Rows Loaded
a
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004