Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006140
Order Code3764029
Product Rangehar-modular
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09030006140
Order Code3764029
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact Plating-
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DIN-signal high voltage male solder contact suitable for use with DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (male, angled), har-modular® M module (male, straight).
- Straight male contact for male connectors
- Performance level 1
- Rated voltage of 2800V
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- ≥500 mating cycles
Technical Specifications
Product Range
har-modular
Contact Material
Copper Alloy
Contact Termination Type
Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708